396-098-556-878

Heilind Number:EDA396-098-556-878
Manufacturer:EDAC
Manufacturer Number:396-098-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-556-878

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for precision and durability, this black connector features a high amperage rating of 3 A, making it ideal for power-intensive applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing superior performance and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless connectivity for up to 98 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatile and reliable use in various environments. Perfect for demanding electronic setups, this connector is a crucial component in optimizing your board-to-board connections. Upgrade your system with this essential connector for seamless integration and peak performance.