396-098-558-201

Heilind Number:EDA396-098-558-201
Manufacturer:EDAC
Manufacturer Number:396-098-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-558-201

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable performance. Boasting two rows and 98 positions, it provides ample space for seamless board-to-board connections. The right-angle mount orientation offers flexibility in installation, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications in the electronics industry. Trust in this high-quality connector for your connectivity needs.