396-098-558-203

Heilind Number:EDA396-098-558-203
Manufacturer:EDAC
Manufacturer Number:396-098-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-558-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a sleek Black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and safety. With a dual-row layout and 98 positions, it offers ample connectivity options for your devices. The Copper Alloy contacts ensure reliable transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Perfect for board-to-board connections, this Right Angle mount connector is a must-have for your electronic projects.