396-098-558-212

Heilind Number:EDA396-098-558-212
Manufacturer:EDAC
Manufacturer Number:396-098-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-558-212

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in sleek black. Designed for high performance, it boasts a 3 A amperage and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and 98 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with this essential component.