396-098-558-258

Heilind Number:EDA396-098-558-258
Manufacturer:EDAC
Manufacturer Number:396-098-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-558-258

Detailed Description

Enhance connectivity with our Card Edge Connector, designed to streamline board-to-board PCB connections. Featuring a sleek black finish and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a double-row configuration and 98 positions, it offers ample space for seamless integration. The copper alloy contact material guarantees efficient power transmission, with a pitch of .125 inches and row spacing of .2 inches for precise alignment. Its right angle mount orientation allows for versatile installation, while an operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your connectivity solutions with this essential component.