396-098-558-802

Heilind Number:EDA396-098-558-802
Manufacturer:EDAC
Manufacturer Number:396-098-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-558-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, it can handle power transmission efficiently. The connector boasts a dual-row configuration with 98 positions, facilitating multiple connections in a compact space. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission. Its .125-inch pitch and .2-inch row spacing offer precise alignment during installation. Engineered for versatility, it supports right-angle mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connectivity.