396-098-558-807

Heilind Number:EDA396-098-558-807
Manufacturer:EDAC
Manufacturer Number:396-098-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-558-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a 3A amperage capacity and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The connector offers 98 positions in a dual-row configuration, with a .125-inch pitch and .2-inch row spacing for seamless integration on your PCB. Its right-angle mount orientation facilitates easy installation, making it a versatile choice for various projects in the electronics industry.