396-098-558-808

Heilind Number:EDA396-098-558-808
Manufacturer:EDAC
Manufacturer Number:396-098-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-558-808

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a two-row configuration with 98 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in diverse applications. The black color and right-angle mount orientation offer versatility in installation, while the .125-inch pitch and .2-inch row spacing cater to precise PCB requirements. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in its quality for seamless board-to-board connections in your electronic projects.