396-098-558-812

Heilind Number:EDA396-098-558-812
Manufacturer:EDAC
Manufacturer Number:396-098-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-558-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable performance. Boasting 98 positions spread across 2 rows with a pitch of .125 inches and row spacing of .2 inches, it offers ample connectivity options. The right angle mount orientation adds flexibility to your design, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for board-to-board PCB connections, this connector is a must-have for any electronics project.