396-098-558-878

Heilind Number:EDA396-098-558-878
Manufacturer:EDAC
Manufacturer Number:396-098-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-558-878

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it offers reliable performance and efficient power transmission. Featuring a .125-inch pitch and .2-inch row spacing, it accommodates up to 98 positions for versatile connectivity. The right-angle mount orientation ensures easy installation in tight spaces, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Perfect for a range of applications, this connector is a must-have for any project requiring secure board-to-board connections.