396-098-559-207

Heilind Number:EDA396-098-559-207
Manufacturer:EDAC
Manufacturer Number:396-098-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-559-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this black connector boasts a 3A amperage, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable conductivity. With two rows and 98 positions, it offers ample connection possibilities, while a .125-inch pitch and .2-inch row spacing guarantee seamless integration. Its right-angle mount orientation adds versatility, and an operating temperature range of -40 to 105°C ensures optimal performance even in challenging environments. Ideal for board-to-board connections, this connector is a must-have for any PCB project.