396-098-559-802

Heilind Number:EDA396-098-559-802
Manufacturer:EDAC
Manufacturer Number:396-098-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-559-802

Detailed Description

Enhance connectivity in your electronic devices with this sophisticated Card Edge Connector. Designed for optimal performance, this black connector features a high amperage rating of 3A, making it suitable for various power applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With two rows and 98 positions, it offers ample room for efficient signal transmission. The right-angle mount orientation allows for easy installation onto PCBs, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent functionality in diverse environments. Perfect for use in industrial and commercial settings, this Card Edge Connector is a vital component for maintaining seamless connectivity in your electronic systems.