396-098-559-807

Heilind Number:EDA396-098-559-807
Manufacturer:EDAC
Manufacturer Number:396-098-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-559-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek Black design that seamlessly integrates into your setup. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, reliability is guaranteed even in demanding environments. This connector boasts a convenient right angle mount orientation, making installation a breeze. Its copper alloy contact material ensures optimal conductivity, while the 98 positions across 2 rows offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB connections with this essential component.