396-098-560-201

Heilind Number:EDA396-098-560-201
Manufacturer:EDAC
Manufacturer Number:396-098-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-560-201

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector, designed for optimal performance. This sleek black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of 98 copper alloy contacts, each featuring a .125-inch pitch and .2-inch row spacing, you can achieve seamless signal transmission with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector offers reliability in even the harshest environments. Its straight mount orientation simplifies installation, making it ideal for a wide range of electronic devices. Upgrade your connectivity solutions with this high-quality Card Edge Connector.