396-098-560-258

Heilind Number:EDA396-098-560-258
Manufacturer:EDAC
Manufacturer Number:396-098-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-560-258

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable connectivity across 98 positions, ensuring seamless data transmission. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates effortless assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Perfect for board-to-board applications, it guarantees efficient signal transfer in a compact and robust package. Elevate your connectivity game with this essential component.