396-098-560-802

Heilind Number:EDA396-098-560-802
Manufacturer:EDAC
Manufacturer Number:396-098-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-560-802

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance and durability. Crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures a secure and reliable connection for your electronics. Its black color adds a sleek touch to your setup, while the copper alloy contact material guarantees efficient power transmission. With two rows and 98 positions, it offers ample space for your connections. The .125-inch pitch and .2-inch row spacing make for easy installation, and the straight mount orientation fits seamlessly into your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your setup with this essential component for enhanced functionality and connectivity.