396-098-560-807

Heilind Number:EDA396-098-560-807
Manufacturer:EDAC
Manufacturer Number:396-098-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-560-807

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Designed with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With two rows of contact points crafted from high-quality Copper Alloy, it guarantees optimal conductivity. The .125-inch pitch and .2-inch row spacing offer efficient signal transmission, while the 98 positions accommodate a wide range of connections. Engineered for versatility, it boasts a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your PCB setup with this essential component, ensuring seamless performance and lasting durability.