396-098-560-858

Heilind Number:EDA396-098-560-858
Manufacturer:EDAC
Manufacturer Number:396-098-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-560-858

Detailed Description

Enhance connectivity in your electronic designs with this versatile Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .125 inches and two rows of 98 positions, it offers ample space for seamless board-to-board connections. The black color adds a sleek touch, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its 3A amperage rating and durable construction to meet your connectivity needs with ease.