396-100-520-201

Heilind Number:EDA396-100-520-201
Manufacturer:EDAC
Manufacturer Number:396-100-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-520-201

Detailed Description

Enhance the connectivity of your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 100 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Whether you're a DIY enthusiast or a professional, this Card Edge Connector is a must-have for your toolkit. Stay connected with ease and efficiency.