396-100-520-202

Heilind Number:EDA396-100-520-202
Manufacturer:EDAC
Manufacturer Number:396-100-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-520-202

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. The two-row design with 100 positions allows for efficient signal transfer, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this connector is a versatile and essential component for any PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it easy to install and maintain, even in challenging environments. Elevate the performance of your electronic systems with this top-of-the-line Card Edge Connector.