396-100-520-204

Heilind Number:EDA396-100-520-204
Manufacturer:EDAC
Manufacturer Number:396-100-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-520-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this black connector offers reliable and efficient power transfer with an amperage of 3 A. Its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting durability, while the Copper Alloy contact material guarantees optimal conductivity. With two rows and 100 positions, it provides ample connectivity options for your circuitry. Featuring a .125-inch pitch and .2-inch row spacing, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse industrial applications. Trust in its straight mount orientation for easy installation and a seamless connection experience. Upgrade your PCB connectivity with this essential component.