396-100-520-208

Heilind Number:EDA396-100-520-208
Manufacturer:EDAC
Manufacturer Number:396-100-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-520-208

Detailed Description

Ensure seamless connectivity with our Card Edge Connector, designed for efficient board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, offering both performance and safety. With a dual-row design and 100 positions, it provides ample connectivity options for your electronic devices. The copper alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have component for your projects.