396-100-520-212

Heilind Number:EDA396-100-520-212
Manufacturer:EDAC
Manufacturer Number:396-100-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-520-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts and a pitch of .125 inches, it offers reliable power transmission at an amperage of 3A. Boasting a total of 100 positions and a straight mount orientation, it facilitates easy and secure PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse environments. Upgrade your connectivity solutions with this essential component.