396-100-520-802

Heilind Number:EDA396-100-520-802
Manufacturer:EDAC
Manufacturer Number:396-100-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-520-802

Detailed Description

Enhance connectivity in your circuit board with our Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, it offers seamless communication between components. The .125-inch pitch and .2-inch row spacing accommodate precise connections, while the 100 positions provide ample room for integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to last. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Rest assured of its quality, as it meets all necessary RoHS compliance standards. Elevate your connectivity solutions with this essential component.