396-100-520-808

Heilind Number:EDA396-100-520-808
Manufacturer:EDAC
Manufacturer Number:396-100-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-520-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration for your PCB assemblies. The straight mount orientation and 100 positions provide versatility in your design layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Trust in our high-quality connector to deliver reliable and efficient board-to-board connectivity.