396-100-520-858

Heilind Number:EDA396-100-520-858
Manufacturer:EDAC
Manufacturer Number:396-100-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-520-858

Detailed Description

Discover seamless connectivity with our Card Edge Connector, designed for optimum performance in PCB assemblies. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any environment. With two rows of high-quality Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the 100 positions allow for versatile connectivity options. Whether for data transfer or power distribution, this connector is a crucial link in your electronic systems. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your PCB assemblies with this essential component, ensuring seamless communication and power distribution.