396-100-520-878

Heilind Number:EDA396-100-520-878
Manufacturer:EDAC
Manufacturer Number:396-100-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-520-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-520-878

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for high performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of Copper Alloy contacts, it offers secure and efficient data transfer, while its .125-inch pitch and .2-inch row spacing enable seamless integration onto your board. Featuring 100 positions, this connector facilitates complex circuitry with ease. Its straight mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Elevate your electronic projects with this essential component.