396-100-521-201

Heilind Number:EDA396-100-521-201
Manufacturer:EDAC
Manufacturer Number:396-100-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-521-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance. With a 3A amperage capacity and two rows of 100 positions, it offers ample power and versatility for your electronic projects. The copper alloy contacts guarantee secure and efficient data transmission, while the .125-inch pitch and .2-inch row spacing provide easy integration. Designed for straight mount orientation, it's perfect for diverse applications. Operable in temperatures ranging from -40 to 105°C, this connector is a durable and dependable choice for your connectivity needs. Explore seamless PCB connections with this essential component.