396-100-521-202

Heilind Number:EDA396-100-521-202
Manufacturer:EDAC
Manufacturer Number:396-100-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-521-202

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black color. With a contact material of Copper Alloy, it ensures optimal conductivity for up to 100 positions at a pitch of .125 inches. The straight mount orientation and a row spacing of .2 inches make it easy to install, while its 3A amperage rating guarantees reliable performance. Operating smoothly in a temperature range of -40 to 105 °C, this connector is essential for secure board-to-board connections in various applications.