396-100-521-208

Heilind Number:EDA396-100-521-208
Manufacturer:EDAC
Manufacturer Number:396-100-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-521-208

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup with its straight mount orientation. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. The connector's copper alloy contact material guarantees efficient power transmission, supporting an amperage of 3 A. With a double-row configuration and 100 positions, it offers ample connectivity options for your circuit board. The .125-inch pitch and .2-inch row spacing provide easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Upgrade your connectivity with this high-quality component.