396-100-521-212

Heilind Number:EDA396-100-521-212
Manufacturer:EDAC
Manufacturer Number:396-100-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-521-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers secure and efficient signal transmission. Boasting a high amperage rating of 3A, it is suitable for various power applications. The straight mount orientation and 100 positions make it easy to integrate into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality in any environment. Trust in this essential component to streamline your board-to-board connections with precision.