396-100-521-258

Heilind Number:EDA396-100-521-258
Manufacturer:EDAC
Manufacturer Number:396-100-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-521-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Boasting a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transfer with an amperage rating of 3 A. Featuring two rows of Copper Alloy contacts and a pitch of .125 inches, it offers seamless integration for your board-to-board connections. With a total of 100 positions and straight mount orientation, it's perfect for various industrial applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for your connectivity needs. Upgrade your setup with this essential component today.