396-100-521-802

Heilind Number:EDA396-100-521-802
Manufacturer:EDAC
Manufacturer Number:396-100-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-521-802

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both reliability and visual appeal. With a current rating of 3 A and high-quality Copper Alloy contacts, it guarantees efficient power transfer. Its dual-row design with 100 positions and a pitch of .125 inches offers ample connectivity options, while the straight mounting orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Trust in this essential connector to streamline your PCB assembly process and maintain consistent performance.