396-100-521-803

Heilind Number:EDA396-100-521-803
Manufacturer:EDAC
Manufacturer Number:396-100-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-521-803

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in classic black, ensuring reliable operation even in challenging conditions. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it offers seamless integration on your PCB. Boasting 100 positions and a current rating of 3A, this connector is perfect for facilitating data transfer and power distribution in various applications. Its straight mount orientation and compact dimensions make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees versatility. Upgrade your system with this essential component, a perfect fit for professionals in need of dependable connectivity solutions.