396-100-521-804

Heilind Number:EDA396-100-521-804
Manufacturer:EDAC
Manufacturer Number:396-100-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-521-804

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity, it provides reliable power transmission for enhanced performance. The copper alloy contact material guarantees efficient signal transfer, while the double-row design with 100 positions allows for versatile connections. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Perfect for use in PCB assemblies, this connector offers a secure and stable connection, enabling seamless data transmission in your electronic systems. Trust in its high-quality construction and precision engineering to meet your connectivity needs with ease.