396-100-521-807

Heilind Number:EDA396-100-521-807
Manufacturer:EDAC
Manufacturer Number:396-100-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-521-807

Detailed Description

Enhance your board-to-board connections with this high-performance Card Edge Connector in sleek black. Designed for optimal power transfer, it boasts a 3 A amperage capacity and durable construction, with UL 94V-0 Thermoplastic Polyester housing ensuring safety and reliability. Featuring two rows of Copper Alloy contacts spaced at a pitch of .125 inches and .2 inches apart, this connector offers seamless integration for your PCB assemblies. With 100 positions available, it allows for versatile connectivity options. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for a variety of applications. Upgrade your electronics assembly with this essential component.