396-100-521-878

Heilind Number:EDA396-100-521-878
Manufacturer:EDAC
Manufacturer Number:396-100-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-521-878

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, it boasts a sleek black color and meets stringent UL 94V-0 standards for fire safety. With two rows of 100 positions each, it offers ample opportunities for secure and reliable data transmission. The housing, crafted from durable thermoplastic polyester, ensures longevity even in challenging environments. Each contact is meticulously engineered from copper alloy, guaranteeing efficient conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Upgrade your PCB connections with this essential component.