396-100-522-201

Heilind Number:EDA396-100-522-201
Manufacturer:EDAC
Manufacturer Number:396-100-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-522-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a timeless black hue. Designed for seamless integration, it boasts a 100-position layout across dual rows, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a low 3A amperage rating and a .125-inch pitch, it's ideal for high-speed applications. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Elevate your connectivity game with this essential component, a must-have in any tech enthusiast's toolbox.