396-100-522-207

Heilind Number:EDA396-100-522-207
Manufacturer:EDAC
Manufacturer Number:396-100-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-522-207

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for optimal performance and durability. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable connectivity in any application. With a 3 A amperage rating, it provides efficient power transmission. Its dual-row design with 100 positions offers ample space for seamless board-to-board connections. Crafted from premium Copper Alloy, the contacts guarantee low resistance and superior conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industries. Upgrade your connectivity solutions with this essential component.