396-100-522-208

Heilind Number:EDA396-100-522-208
Manufacturer:EDAC
Manufacturer Number:396-100-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-522-208

Detailed Description

Enhance connectivity on your PCB with this black Card Edge Connector. Designed for high performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and two rows of 100 positions, it offers ample space for seamless integration. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it ideal for various applications in the electronics industry. Upgrade your system's efficiency with this essential component.