396-100-522-212

Heilind Number:EDA396-100-522-212
Manufacturer:EDAC
Manufacturer Number:396-100-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-522-212

Detailed Description

Enhance connectivity within your devices with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 100 positions available for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various electronic applications. Upgrade your PCB setup with this high-quality connector, a must-have in your toolkit.