396-100-522-802

Heilind Number:EDA396-100-522-802
Manufacturer:EDAC
Manufacturer Number:396-100-522-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-522-802

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimal performance, this connector boasts a sleek black hue and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring long-lasting reliability. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it facilitates efficient data transmission. Featuring 100 positions and a straight mount orientation, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector for enhanced functionality and performance.