396-100-522-804

Heilind Number:EDA396-100-522-804
Manufacturer:EDAC
Manufacturer Number:396-100-522-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-522-804

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector, designed for high-performance applications. Featuring a sleek Black color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and long-lasting operation. With a double-row configuration and 100 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise and secure mating. Whether you need straight mounting orientation or optimal performance in harsh environments, this connector is up to the task with its wide operating temperature range of -40 to 105 °C. Upgrade your PCB setup with this versatile and dependable component.