396-100-522-812

Heilind Number:EDA396-100-522-812
Manufacturer:EDAC
Manufacturer Number:396-100-522-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-522-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure power transmission. With a double-row layout and 100 positions, it offers ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation ensures a seamless fit. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for efficient and dependable performance.