396-100-526-203

Heilind Number:EDA396-100-526-203
Manufacturer:EDAC
Manufacturer Number:396-100-526-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-526-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Featuring two rows of precision-engineered copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The .125-inch pitch and .2-inch row spacing accommodate 100 positions for efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance in any environment. Upgrade your setup with this essential component, perfect for a variety of electronic applications.