396-100-526-207

Heilind Number:EDA396-100-526-207
Manufacturer:EDAC
Manufacturer Number:396-100-526-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-526-207

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector in sleek black. Designed for optimal durability and efficiency, this connector features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 100 positions, it offers ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Trust in its quality and precision for all your connectivity needs.