396-100-526-208

Heilind Number:EDA396-100-526-208
Manufacturer:EDAC
Manufacturer Number:396-100-526-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-526-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With a contact material crafted from Copper Alloy, you can count on reliable conductivity. Its two rows, each with a pitch of .125 inches and row spacing of .2 inches, offer seamless integration onto your PCB. Boasting 100 positions, this connector facilitates extensive data transfer and power distribution. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it versatile for various applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.