396-100-526-212

Heilind Number:EDA396-100-526-212
Manufacturer:EDAC
Manufacturer Number:396-100-526-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-526-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector ensures reliable power transmission with a 3A amperage rating. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting performance, even in challenging environments. Featuring two rows with 100 positions each, this connector offers ample connectivity options for your circuitry. With a pitch of 0.125 inches and row spacing of 0.2 inches, it enables precise and secure connections. Suitable for straight mounting orientation, it facilitates easy installation on your PCB. Operating within a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your devices with this essential component for seamless board-to-board connectivity.