396-100-526-802

Heilind Number:EDA396-100-526-802
Manufacturer:EDAC
Manufacturer Number:396-100-526-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-526-802

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in sleek black. With a current rating of 3 A, it ensures reliable power delivery for your devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient signal transmission. Featuring two rows of 100 positions each, with a pitch of .125 inches and row spacing of .2 inches, it offers seamless board-to-board connection. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB assembly with this essential component for optimal performance and connectivity.