396-100-526-803

Heilind Number:EDA396-100-526-803
Manufacturer:EDAC
Manufacturer Number:396-100-526-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-526-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a dual-row configuration and copper alloy contacts, it offers efficient power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide precise alignment for seamless board-to-board connections. Boasting 100 positions, this connector is ideal for complex PCB setups. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance. Upgrade your connectivity solutions with this essential component.